LAG Swivel Castor Wheel Braked, 250 kg Capacity, 100 mm Wheel, Polyurethane
- RS Stock No.:
- 460-0452
- Mfr. Part No.:
- 20628 FR
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$271.00
(exc. GST)
$298.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $271.00 | - |
| 6 - 11 | $261.32 | 3% |
| 12 + | $249.42 | 7% |
*price indicative
- RS Stock No.:
- 460-0452
- Mfr. Part No.:
- 20628 FR
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 250kg | |
| Brakes | Yes | |
| Overall Height | 137mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 250kg | ||
Brakes Yes | ||
Overall Height 137mm | ||
Frame Material Stainless Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Nylon Hub, Heavy Duty, Series INOX 40
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Tyre hardness 95±3 Shore A
Polyurethane tyre, nylon wheel
Stainless steel roller bearings
Operating Temperature -30°C to +80°C
105mm fixing plate
Stainless steel forks
Wheel series A
Stainless Steel Castors
- RS Stock No. 4600575
- Mfr. Part No. 35506 FR
Each
$198.87
- RS Stock No. 4600171
- Mfr. Part No. 35206 FR
Each
$167.49
- RS Stock No. 8489877
- Mfr. Part No. 36006FR
Each
$144.81
- RS Stock No. 4600288
- Mfr. Part No. 33627 FR
Each
$247.29










