LAG Fixed Castor Wheel, 200 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 696-0731
- Mfr. Part No.:
- 16380
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$76.05
(exc. GST)
$83.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $76.05 | - |
| 6 - 11 | $73.00 | 4% |
| 12 + | $69.98 | 7% |
*price indicative
- RS Stock No.:
- 696-0731
- Mfr. Part No.:
- 16380
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 160mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Steel | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 160mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Steel | ||
- COO (Country of Origin):
- IT
Black Elastic Rubber Tyre, Aluminium Hub, Medium Duty, Series M22
Plate mounted
Black elastic rubber tyre, non-marking; electro zinc-plated white passivate pressed steel forks
RoHS compliant
Smooth and silent running with high abrasion resistance
Roller hub bearing
Hardness: 73 ±5, Shore A
Wheel series E
Related links
- LAG Fixed Castor 125 mm Wheel
- Tente Fixed Castor 125 mm Wheel, Polypropylene
- LAG Fixed Castor 100 mm Wheel
- Guitel Hervieu Fixed Castor 125 mm Wheel
- LAG Fixed Castor 150 mm Wheel
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyamide
- LAG Braked Swivel Castor 125 mm Wheel
