LAG Fixed Castor Wheel, 200 kg Capacity, 150 mm Wheel, PUR
- RS Stock No.:
- 694-8942
- Mfr. Part No.:
- 22136
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$51.21
(exc. GST)
$56.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $51.21 | - |
| 6 - 11 | $49.46 | 3% |
| 12 + | $47.22 | 7% |
*price indicative
- RS Stock No.:
- 694-8942
- Mfr. Part No.:
- 22136
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 150mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Frame Material | Galvanised Steel | |
| Overall Height | 181mm | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 150mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Frame Material Galvanised Steel | ||
Overall Height 181mm | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series M22
Plate mounted
Orange polyurethane injection moulded tyre
Electro-zinc plated white passivate pressed steel forks
RoHS compliant
Excellent smooth and silent running with high abrasion and corrosion resistance
Shock absorbent
Easy to clean
Hardness 58 ±3, Shore D
Wheel series N
- RS Stock No. 6679589
- Mfr. Part No. 18871
Each
$47.64
- RS Stock No. 6679582
- Mfr. Part No. 18877
Each
$84.24
- RS Stock No. 3994829
- Mfr. Part No. 18492
Each
$150.43
- RS Stock No. 2974593
- Mfr. Part No. 17186
Each
$84.67










