Guitel Hervieu Swivel Castor Wheel Braked, 90 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 618-8106
- Mfr. Part No.:
- 145321420
- Brand:
- Guitel Hervieu
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$51.93
(exc. GST)
$57.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $51.93 | - |
| 15 - 49 | $49.86 | 3% |
| 50 + | $47.77 | 8% |
*price indicative
- RS Stock No.:
- 618-8106
- Mfr. Part No.:
- 145321420
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 90kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 158mm | |
| Frame Finish | Chrome Plated | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Number of Fixing Holes | 1 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12530 | |
| Mount Type | Single Bolt | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 90kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 158mm | ||
Frame Finish Chrome Plated | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Number of Fixing Holes 1 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12530 | ||
Mount Type Single Bolt | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
- RS Stock No. 6188061
- Mfr. Part No. 155321420
Each
$58.41
- RS Stock No. 6188140
- Mfr. Part No. 165321420
Each
$25.30
- RS Stock No. 6188099
- Mfr. Part No. 145321400
Each
$45.00
- RS Stock No. 6188055
- Mfr. Part No. 155321400
Each
$50.18
Related links
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber











