RS PRO Swivel Castor Wheel, 1.5 t Capacity, 96 mm Wheel, Nylon
- RS Stock No.:
- 611-4464
- Distrelec Article No.:
- 304-19-488
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$342.18
(exc. GST)
$376.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 18 November 2026
- Plus 28 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $342.18 |
| 6 - 29 | $337.20 |
| 30 + | $277.51 |
*price indicative
- RS Stock No.:
- 611-4464
- Distrelec Article No.:
- 304-19-488
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 96mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.5t | |
| Brakes | No | |
| Overall Height | 132mm | |
| Frame Material | Aluminium | |
| Frame Finish | Powder Coated | |
| Wheel Width | 56mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 96mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.5t | ||
Brakes No | ||
Overall Height 132mm | ||
Frame Material Aluminium | ||
Frame Finish Powder Coated | ||
Wheel Width 56mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
Mount Type Plate | ||
- COO (Country of Origin):
- KR
RS PRO Swivel Castor Wheel with Levelling Feet
A range of multifunction levelling castors. They are versatile and are an ideal choice for equipment that needs to be mobile, but when in place is completely firm and stationary.They can be used in numerous applications such as:
• Vending machines
• Medical appliances
• Workstations
• Measuring Instruments
Features and Benefits
• Range extends from light duty (50kg) to extra heavy duty (1500kg) loads
• High quality nylon tyre
• Swivel castors
• Non-slip rubber feet
• Vibration damping rubber feet
- RS Stock No. 0149233
Each
$174.70
Related links
- Tente Swivel Castor 160 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 40 mm Wheel, Nylon
- RS PRO Swivel Castor 50 mm Wheel, Nylon
- RS PRO Swivel Castor 150 mm Wheel, Nylon
- RS PRO Swivel Castor 200 mm Wheel, Nylon
- RS PRO Swivel Castor 50 mm Wheel, Nylon
- RS PRO Swivel Castor 80 mm Wheel, Nylon
- RS PRO Swivel Castor 80 mm Wheel, Nylon











