Tente Fixed Castor Wheel, 205 kg Capacity, 200 mm Wheel, Polypropylene
- RS Stock No.:
- 292-629
- Mfr. Part No.:
- 3478 PVJ 200/50 P63
- Brand:
- Tente
Subtotal (1 unit)*
$38.08
(exc. GST)
$41.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.08 |
*price indicative
- RS Stock No.:
- 292-629
- Mfr. Part No.:
- 3478 PVJ 200/50 P63
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 205kg | |
| Brakes | No | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Polypropylene | |
| Weight Class | 2.476 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 205kg | ||
Brakes No | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Polypropylene | ||
Weight Class 2.476 kg | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor features a fork made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a wheel axle with a nut and a plate fitting for secure installation.
Wheel centre made of polypropylene
Roller bearing
- RS Stock No. 0292238
- Mfr. Part No. 8378 UFD 200/46 P63 GRIS
Each
$157.10
- RS Stock No. 0292220
- Mfr. Part No. 8378 UAD 200/46 P63 ROUGE
Each
$177.74
- RS Stock No. 0292602
- Mfr. Part No. 3478 IEP 200/50 P63
Each
$98.86
- RS Stock No. 0292474
- Mfr. Part No. 8378 UOD 200/50 P63 BLANC
Each
$140.14
Related links
- Tente Swivel Castor 200 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 200 mm Wheel, Polypropylene
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Fixed Castor 200 mm Wheel, Polyamide
- Tente Fixed Castor 125 mm Wheel, Polypropylene
- Tente Fixed Castor 200 mm Wheel, Rubber












