Tente Yellow Polyurethane Trolley Wheel, 750 kg
- RS Stock No.:
- 459-0119
- Mfr. Part No.:
- FTP160/50X20
- Brand:
- Tente
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$123.50
(exc. GST)
$135.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 23 April 2026
- Plus 6 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $123.50 |
| 6 - 11 | $121.83 |
| 12 + | $119.30 |
*price indicative
- RS Stock No.:
- 459-0119
- Mfr. Part No.:
- FTP160/50X20
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 160mm | |
| Wheel Width | 50mm | |
| Bore Size | 20mm | |
| Load Capacity | 750kg | |
| Tyre Material | Polyurethane | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Ball Bearing | |
| Bore Length | 60mm | |
| Colour | Yellow | |
| Standards/Approvals | EN 12533 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Trolley Wheel | ||
Wheel Diameter 160mm | ||
Wheel Width 50mm | ||
Bore Size 20mm | ||
Load Capacity 750kg | ||
Tyre Material Polyurethane | ||
Hub Material Cast Iron | ||
Hub Bearing Type Ball Bearing | ||
Bore Length 60mm | ||
Colour Yellow | ||
Standards/Approvals EN 12533 | ||
RoHS Status: Exempt
Polyurethane Castor Wheel, FTP Series
Ball bearing hub
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Related links
- Tente Yellow Polyurethane Abrasion Resistant 550 kg
- Tente Yellow Polyurethane Abrasion Resistant 1000 kg
- Tente Yellow Polyurethane Corrosion Resistant 1200 kg
- Tente Yellow Polyurethane Corrosion Resistant Trolley Wheel, 1600 kg
- Tente Yellow Polyurethane Corrosion Resistant Trolley Wheel, 600 kg
- Tente Yellow Polyurethane Corrosion Resistant Trolley Wheel, 1000 kg
- Revvo Polyurethane Abrasion Resistant 600 kg
- RS PRO Polyurethane Abrasion Resistant 350 kg
