LAG Swivel Castor Wheel Braked, 400 kg Capacity, 150 mm Wheel, Polyamide

Get a bulk buy discount

Add 6 more to save $12.90

View bulk pricing options

Subtotal (1 unit)*

$115.65

(exc. GST)

$127.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$115.65-
6 - 11$113.50$12.90
12 +$111.14$54.12

*price indicative

RS Stock No.:
435-2361
Mfr. Part No.:
17891 FR
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

150mm

Load Capacity

400kg

Brakes

Yes

Overall Height

195mm

Frame Material

Galvanised Steel

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Polyamide

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Mount Type

Plate

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

COO (Country of Origin):
IT

Nylon Polyamide Wheel, Steel Fork, Heavy Duty, Series P60


Zinc plated body

Hygienic materials and design

Corrosion, abrasion and shock resistant

Wheel series P

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy