LAG Swivel Castor Wheel Braked, 150 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 435-2169
- Mfr. Part No.:
- 16628 FR
- Brand:
- LAG
Get a bulk buy discount
Add 6 more to save $21.54
View bulk pricing optionsSubtotal (1 unit)*
$102.21
(exc. GST)
$112.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $102.21 | - |
| 6 - 11 | $98.62 | $21.54 |
| 12 + | $95.72 | $77.88 |
*price indicative
- RS Stock No.:
- 435-2169
- Mfr. Part No.:
- 16628 FR
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | Yes | |
| Frame Material | Galvanised Steel | |
| Overall Height | 137mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Die Cast Aluminium | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes Yes | ||
Frame Material Galvanised Steel | ||
Overall Height 137mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Die Cast Aluminium | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
Black Elastic Rubber Tyre, Aluminium Hub, Heavy Duty, Series M40
Rubber tyre
Roller hub bearing
Shore hardness A73+/- 5
Wheel series E
