LAG Swivel Castor Wheel, 150 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 347-3287
- Mfr. Part No.:
- 19106
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $12.06
View bulk pricing optionsSubtotal (1 unit)*
$116.62
(exc. GST)
$128.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $116.62 | - |
| 6 - 11 | $114.61 | $12.06 |
| 12 + | $112.03 | $55.08 |
*price indicative
- RS Stock No.:
- 347-3287
- Mfr. Part No.:
- 19106
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 154mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 154mm | ||
Frame Material Stainless Steel | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Nylon Polyamide Hub, Medium Duty, Series INOX 20
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Tyre hardness 95±3 Shore A
Polyurethane tyre
Stainless steel roller bearings
Operating Temperature -30°C to +80°C
Stainless steel forks
Wheel series A
Stainless Steel Castors
Related links
- LAG Braked Swivel Castor 125 mm Wheel
- LAG Swivel Castor 125 mm Wheel
- Tente Swivel Castor 125 mm Wheel
- Tente Swivel Castor 125 mm Wheel, Polyamide
- RS PRO Braked Swivel Castor 125 mm Wheel, Rubber
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
