Tente Swivel Castor Wheel, 80kg Capacity, 100mm Wheel
- RS Stock No.:
- 322-1991
- Mfr. Part No.:
- 2470UYP100P30CHC10X90
- Brand:
- Tente
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$42.26
(exc. GST)
$46.49
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $42.26 |
6 - 11 | $41.25 |
12 + | $39.55 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 322-1991
- Mfr. Part No.:
- 2470UYP100P30CHC10X90
- Brand:
- Tente
RoHS Status: Not Applicable
Related links
- Tente Swivel Castor Wheel, 80kg Capacity, 100mm Wheel
- Tente Braked Swivel Castor Wheel, 80kg Capacity, 100mm Wheel
- Guitel Hervieu Swivel Castor Wheel, 80kg Capacity, 100mm Wheel
- LAG Swivel Castor Wheel, 80kg Capacity, 100mm Wheel
- RS PRO Braked Swivel Castor Wheel, 80kg Capacity, 100mm Wheel
- RS PRO Swivel Castor Wheel, 80kg Capacity, 100mm Wheel
- LAG Braked Swivel Castor Wheel, 80kg Capacity, 100mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel, 80kg Capacity, 100mm Wheel