LAG Swivel Castor Wheel Braked, 370 kg Capacity, 200 mm Wheel, Polyamide
- RS Stock No.:
- 297-3843
- Mfr. Part No.:
- 17142 FR
- Brand:
- LAG
This image is representative of the product range
Subtotal (1 unit)*
$258.09
(exc. GST)
$283.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.09 |
*price indicative
- RS Stock No.:
- 297-3843
- Mfr. Part No.:
- 17142 FR
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 370kg | |
| Brakes | Yes | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 370kg | ||
Brakes Yes | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Nylon Polyamide Wheel, Stainless Steel Fork, Medium Duty, Series INOX 20
A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.
Plate fixing castor made from hygienic materials
Resistant to corrosion, abrasion & shock
Easy running under heavy loads
Operating Temperature -30°C to +80°C
Wheel series P
Stainless steel fork material
