Bosch Rexroth Swivel Castor Wheel, 800N Capacity, 125mm Wheel
- RS Stock No.:
- 279-7533
- Mfr. Part No.:
- 3842547838
- Brand:
- Bosch Rexroth
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$158.01
(exc. GST)
$173.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $158.01 |
- RS Stock No.:
- 279-7533
- Mfr. Part No.:
- 3842547838
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Swivel Wheel, 1100N Capacity, 125mm Wheel
- Bosch Rexroth Swivel Castor Wheel, 2300N Capacity, 80mm Wheel
- Bosch Rexroth Swivel Castor Wheel, 400N Capacity, 50mm Wheel
- Bosch Rexroth Swivel Castor Wheel, 3000N Capacity, 160mm Wheel
- Tente Swivel Castor Wheel, 400kg Capacity, 125mm Wheel
- LAG Swivel Castor Wheel, 120kg Capacity, 125mm Wheel
- Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel
- LAG Swivel Castor Wheel, 90kg Capacity, 125mm Wheel