LAG Swivel Castor Wheel, 2 t Capacity, 200 mm Wheel, Polyurethane
- RS Stock No.:
- 248-3744
- Mfr. Part No.:
- 7474
- Brand:
- LAG
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$629.62
(exc. GST)
$692.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $629.62 |
| 6 + | $621.60 |
*price indicative
- RS Stock No.:
- 248-3744
- Mfr. Part No.:
- 7474
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 2t | |
| Brakes | No | |
| Overall Height | 270mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 210 x 160 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Cast Iron | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 2t | ||
Brakes No | ||
Overall Height 270mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 210 x 160 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Cast Iron | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
LAG G80 Series Castors with Polyurethane Tyre and Cast Iron Twin Hub, Extra Heavy Duty
Twin cast iron wheels, fitted with shielded bearings to prevent contamination and dust. Swivel types have a taper roller bearing and single thrust bearing with grease nipple and head seal which provides a smooth roll. These castor wheels are designed for heavy industrial use and heavy loads, bearing upto 2000 kg.
The tyre tread is made from polyurethane which is ideal for heavy duty load bearing capacities and provides the advantages of rubber tread in caster wheels. Polyurethane tread offers high-quality noise and friction reduction and floor protection, it offers higher abrasion, tear and cut resistance than rubber. This material is also rated with a higher hardness with a life expectancy 10 times that of rubber.
Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Features and Benefits:
• Polyurethane tyre
• Wheel series Z
• Swivel
• Abrasion Resistant, Oil and Grease Resistant
• Quiet Operation
• Withstand temperatures of -30°C to 80°C
• Non-Marking
Polyurethane Tyre, Cast Iron Twin Hub, Extra Heavy Duty, Series G80
Twin cast iron wheels, fitted with shielded bearings
Swivel types have a taper roller bearing and single thrust bearing with grease nipple and head seal
Polyurethane tyre
Wheel series Z
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
