RS PRO Swivel Castor Wheel, 2 t Capacity, 200 mm Wheel, Polyurethane

Subtotal (1 unit)*

$736.74

(exc. GST)

$810.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$736.74

*price indicative

RS Stock No.:
149-210
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

200mm

Load Capacity

2t

Brakes

No

Overall Height

270mm

Frame Material

Pressed Steel

Frame Finish

Black Epoxy Paint

Wheel Width

50mm

Rotation

Swivel

Wheel Material

Polyurethane

Weight Class

Extra Heavy Duty

Standards/Approvals

RoHS

Hub Bearing Type

Ball Bearing

Mount Type

Single Bolt

Hub Material

Cast Iron

COO (Country of Origin):
IT

RS PRO Castor Wheel


This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.

These RS PRO Castor Wheel coated with AVOLAN polyurethane 91 Shore A with black mechanical cast iron centre. Equipped with a hub on shielded ball bearings assembled with central spacer. Constructed from pressed and welded steel, high thickness, turning on thrust and tapered roller bearings, ensuring reliable mobility.

Features and Benefits


  • Corrosion resistant

  • Impact resistant

  • Shock absorbing

  • Rotational swivel

  • Twin extra heavy duty castor

  • Industrial castor

  • Black epoxy painted

  • Shock absorbing

  • Applications


    RS PRO Castor Wheels can be versatile components and utilised over various environments.

    Furniture – Office chairs and tables/desks

    Industrial Environments – Tool cabinets and workbenches

    Healthcare – Hospital beds and medical equipment

    Retail – Shopping trolleys

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy