Guitel Hervieu Fixed Castor Wheel, 50 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 239-1414
- Mfr. Part No.:
- 362933
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$10.98
(exc. GST)
$12.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.98 |
*price indicative
- RS Stock No.:
- 239-1414
- Mfr. Part No.:
- 362933
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Overall Height | 90mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 27mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Standards/Approvals | EN 12528 | |
| Weight Class | Light Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 50kg | ||
Brakes No | ||
Overall Height 90mm | ||
Frame Material Pressed Steel | ||
Wheel Width 27mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Standards/Approvals EN 12528 | ||
Weight Class Light Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu fixed caster has galvanized pressed sheet steel mount and swivel plate pivoting on a ring of balls. It has black rubber wheel.
Smooth hub
50 kg load capacity
Related links
- Guitel Hervieu Fixed Castor 50 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 50 mm Wheel, Polyolefin
- Guitel Hervieu Swivel Castor 75 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 75 mm Wheel
- Guitel Hervieu Fixed Castor 50 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 100 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 160 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 65 mm Wheel, Rubber
