Guitel Hervieu Swivel Castor Wheel, 60 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 230-4844
- Mfr. Part No.:
- JP2BA075-325L
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$91.99
(exc. GST)
$101.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.99 |
*price indicative
- RS Stock No.:
- 230-4844
- Mfr. Part No.:
- JP2BA075-325L
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 60kg | |
| Brakes | No | |
| Frame Material | Stainless Steel | |
| Overall Height | 106mm | |
| Wheel Width | 24mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 45 x 45 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Light Duty | |
| Standards/Approvals | EN 12530 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 60kg | ||
Brakes No | ||
Frame Material Stainless Steel | ||
Overall Height 106mm | ||
Wheel Width 24mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 45 x 45 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Light Duty | ||
Standards/Approvals EN 12530 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu swivel castor wheel with pressed stainless steel has 75 mm diameter. This castor swivel on two rows of balls and fastening by top plate. Wheel centre made of Grey Polypropylene.
Low starting effort
Bonded rubber
Corrosion resistant and easy to clean
Suited for food industry, hospital or industrial kitchen equipment
Related links
- Guitel Hervieu Swivel Castor 75 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 75 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 63 mm Wheel
- Guitel Hervieu Fixed Castor 75 mm Wheel
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
