LAG Swivel Castor Wheel, 150 kg Capacity, 100 mm Wheel, Polyamide
- RS Stock No.:
- 227-0481
- Mfr. Part No.:
- 17130
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $13.14
View bulk pricing optionsSubtotal (1 unit)*
$66.02
(exc. GST)
$72.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 114 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $66.02 | - |
| 6 - 11 | $63.83 | $13.14 |
| 12 + | $61.11 | $58.92 |
*price indicative
- RS Stock No.:
- 227-0481
- Mfr. Part No.:
- 17130
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 128mm | ||
Frame Material Stainless Steel | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Nylon Polyamide Wheel, Stainless Steel Fork, Medium Duty, Series INOX 20
A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.
Plate fixing castor made from hygienic materials
Resistant to corrosion, abrasion & shock
Easy running under heavy loads
Operating Temperature -30°C to +80°C
Wheel series P
Stainless steel fork material
