LAG Swivel Castor Wheel Braked, 110 kg Capacity, 125 mm Wheel Rubber
- RS Stock No.:
- 227-0239
- Mfr. Part No.:
- 15712G FR HB
- Brand:
- LAG
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$110.82
(exc. GST)
$121.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $110.82 |
| 6 - 11 | $106.40 |
| 12 + | $101.96 |
*price indicative
- RS Stock No.:
- 227-0239
- Mfr. Part No.:
- 15712G FR HB
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 110kg | |
| Brakes | Yes | |
| Overall Height | 154mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 37.5mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Thermoplastic | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 110kg | ||
Brakes Yes | ||
Overall Height 154mm | ||
Frame Material Stainless Steel | ||
Wheel Width 37.5mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Thermoplastic | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Grey Elastic Rubber Tyre, Black Nylon Hub, Medium Duty, Series INOX 20
A range of castors with a thermoplastic core and elastic rubber ring. These castors are non-marking and are made from a high quality material which makes them run smoothly and resistant to abrasion.
Black wheel hub
-20° to +60°C operation
Grey elastic rubber non-marking tyre
Single bolt hole M12
Wheel series DG
Stainless steel fork material
Stainless Steel Castors
- RS Stock No. 6960787
- Mfr. Part No. 32108BFR
Each
$74.02
- RS Stock No. 2270223
- Mfr. Part No. 15312G FR
Each
$96.85
- RS Stock No. 6960721
- Mfr. Part No. 14312G FB
Each
$33.72
- RS Stock No. 2270217
- Mfr. Part No. 15712G HB
Each
$65.94











