LAG Swivel Castor Wheel, 85kg Capacity, 100mm Wheel
- RS Stock No.:
- 227-0172
- Mfr. Part No.:
- 15708G FR HB
- Brand:
- LAG
31 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$82.04
(exc. GST)
$90.24
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $82.04 |
6 - 11 | $78.73 |
12 + | $75.46 |
- RS Stock No.:
- 227-0172
- Mfr. Part No.:
- 15708G FR HB
- Brand:
- LAG
Related links
- LAG Swivel Castor Wheel, 85kg Capacity, 100mm Wheel
- LAG Braked Swivel Castor Wheel, 85kg Capacity, 100mm Wheel
- LAG Swivel Castor Wheel, 150kg Capacity, 100mm Wheel
- LAG Fixed Castor Wheel, 85kg Capacity, 100mm Wheel
- Flexello Swivel Castor Wheel, 85kg Capacity, 63mm Wheel
- LAG Swivel Castor Wheel, 150kg Capacity, 80mm Wheel
- LAG Swivel Castor Wheel, 150kg Capacity, 125mm Wheel
- LAG Swivel Castor Wheel, 110kg Capacity, 125mm Wheel