Tente Swivel Castor, 300 kg Capacity, 100 mm Wheel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$113.00

(exc. GST)

$124.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$113.00
5 - 9$109.83
10 +$105.30

*price indicative

RS Stock No.:
183-2736
Mfr. Part No.:
8477UAD100P62
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

100mm

Product Type

Castor

Load Capacity

300kg

Overall Height

128mm

Frame Material

Stainless Steel

Wheel Width

32mm

Rotation

Swivel

Standards/Approvals

No

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
DE
Swivel castor with total lock, tail end of castor, Housing made of StainlessSteel, double ball bearing swivel head, wheel axle with nut, plate fitting.Wheel centre made of Polyamide, Tread: Polyurethane, purple, rollerbearing, stainless.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy