Tente Swivel Castor Wheel, 300 kg Capacity, 160 mm Wheel, Elastic
- RS Stock No.:
- 172-1148
- Mfr. Part No.:
- 3470UFR160P63
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$111.75
(exc. GST)
$122.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $111.75 |
| 5 - 9 | $109.42 |
| 10 + | $107.06 |
*price indicative
- RS Stock No.:
- 172-1148
- Mfr. Part No.:
- 3470UFR160P63
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 200mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 46mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 200mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 46mm | ||
Rotation Swivel | ||
Wheel Material Elastic | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, plate fitting. Wheel centre made of pressed steel, Tread: solid rubber, black, roller bearing
Related links
- Tente Swivel Castor 160 mm Wheel
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Braked Swivel Castor 160 mm Wheel
- Tente Braked Swivel Castor 160 mm Wheel, Elastic
- Tente Braked Swivel Castor 160 mm Wheel, Polyamide
- RS PRO Swivel Castor 160 mm Wheel, Nylon
- LAG Braked Swivel Castor 160 mm Wheel
- LAG Swivel Castor 160 mm Wheel
