Guitel Hervieu Swivel Castor Wheel, 800 kg Capacity, 250 mm Wheel, Polyurethane
- RS Stock No.:
- 243-0390
- Mfr. Part No.:
- UP5RA250-23BM
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$442.29
(exc. GST)
$486.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $442.29 |
*price indicative
- RS Stock No.:
- 243-0390
- Mfr. Part No.:
- UP5RA250-23BM
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 250mm | |
| Load Capacity | 800kg | |
| Brakes | No | |
| Overall Height | 292mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Hub Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 250mm | ||
Load Capacity 800kg | ||
Brakes No | ||
Overall Height 292mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
Hub Material Cast Iron | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Point M is a zinc plated-pressed sheet steel caster with swivel plate mount. This castor have low starting effort and good abrasion resistant. This castor is used in heavy duty industrial materials handling, requiring a high degree of resistanc
800 Kg load capacity
250 mm wheel diameter
Exceptional resistance (shocks, tears, abrasion, cuts)
Reduced tractive effort, even under heavy load
Smooth and quiet ride
Long term service
- RS Stock No. 2430391
- Mfr. Part No. UP5RD250-23BM
Each
$495.02
- RS Stock No. 0399909
- Mfr. Part No. 1407955
Each
$842.04
- RS Stock No. 0806430
- Mfr. Part No. EP5BD125-271B-PF
Each
$414.17
- RS Stock No. 0806419
- Mfr. Part No. EP5BA125-271B-PF
Each
$295.92
Related links
- Guitel Hervieu Braked Swivel Castor 250 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 250 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 250 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 125 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 35 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 50 mm Wheel, Polyurethane










