RS PRO Swivel Castor Wheel Braked, 130 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 631-190
- Brand:
- RS PRO
Subtotal (1 unit)*
$42.73
(exc. GST)
$47.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 146 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.73 |
*price indicative
- RS Stock No.:
- 631-190
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 130kg | |
| Brakes | Yes | |
| Overall Height | 154mm | |
| Wheel Width | 36mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | RoHS | |
| Weight Class | Medium Duty | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 130kg | ||
Brakes Yes | ||
Overall Height 154mm | ||
Wheel Width 36mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals RoHS | ||
Weight Class Medium Duty | ||
Mount Type Single Bolt | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheel with blue elastic rubber wheel 68 Shore A and black polyamide 6 center hub on shielded ball bearings roller bearings or stainless steel roller bearings in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut and dust cover ring on the balls.
Medium Duty
Industrial castor
Rotation Swivel
Fixing Plate
Brake
Rubber
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Swivel Trolley Wheel 125 mm Wheel, Rubber
- RS PRO Swivel Solid Wheels 125 mm Wheel, Rubber
- RS PRO Swivel Castor 125 mm Wheel
- RS PRO Swivel Castor 125 mm Wheel, Rubber
- RS PRO Fixed Trolley Wheel 125 mm Wheel, Rubber
- RS PRO Swivel Castor 125 mm Wheel, Rubber
- RS PRO Swivel Castor 125 mm Wheel, Rubber
- RS PRO Swivel Castor 80 mm Wheel, Nylon
