Tente Castor Wheel, 150 kg Capacity, 75 mm Wheel

This image is representative of the product range

Subtotal (1 unit)*

$23.18

(exc. GST)

$25.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.18

*price indicative

RS Stock No.:
628-385
Distrelec Article No.:
110-76-059
Mfr. Part No.:
2477PJO075P30
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

75mm

Load Capacity

150kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links