Tente Swivel Castor Wheel Braked, 125 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 421-088
- Mfr. Part No.:
- 2946 UAP 125 R26-28D
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$172.98
(exc. GST)
$190.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $172.98 |
| 6 - 11 | $169.94 |
| 12 + | $166.29 |
*price indicative
- RS Stock No.:
- 421-088
- Mfr. Part No.:
- 2946 UAP 125 R26-28D
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 125kg | |
| Brakes | Yes | |
| Overall Height | 150mm | |
| Frame Material | Steel | |
| Wheel Width | 12mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Stem | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Stem Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 125kg | ||
Brakes Yes | ||
Overall Height 150mm | ||
Frame Material Steel | ||
Wheel Width 12mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Stem | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
Stem Diameter 28mm | ||
- COO (Country of Origin):
- DE

Hospital Bed Castor Twin Series 2940
2940 Swivel castor
2944 Swivel castor with central, total & directional lock
2946 Swivel castor with central lock
Compatible with HNE Kingsfund / Modular & Contoura beds
Non marking tread
Washable
Solid plug fitting on 2940 swivel castor
Stem with D cam operation system on 2944 & 2946
Swivel head/wheel has precision ball bearings
Solid plug fitting
Material
Frame: Steel, Yellow zinc plated
Housing: Synthetic plastic
Wheel centre: Polyamide
Tread: Polyurethane
Hospital Bed Castors, Wheels and Accessories
Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to manoeuvre with a long life span. The materials used are resistant against all of today's known cleaning and disinfectant solutions. Regular cleaning at temperatures above 90°C are no problem due to the sealed precision ball bearings. The tread is non marking and will cause no contact discolouration to the different floor coverings. Tente's locking functions are integrated in the stem fitting. There are total locking castors whereby the swivel head and wheel are lockable at the same time, and central locking swivel castors with total or directional lock function. All castors on a bed can be connected via profile bars. The result is an easy action central locking system, satisfying all customers' wishes.
Standards
EN 12531
Related links
- Tente Swivel Castor 125 mm Wheel
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel, Polyurethane
