Tente Braked Swivel Castor Wheel, 300kg Capacity, 160mm Wheel

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
292-611
Mfr. Part No.:
3477 UFR 160/46 P63 GRIS
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

160mm

Load Capacity

300kg

Includes Brake

Yes

Overall Height

200mm

Rotation

Braked Swivel

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with total lock features a tail-end design, housing made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a double ball bearing swivel head, a wheel axle with a nut, a dust guard for added protection, and a plate fitting for secure attachment.

Wheel centre made of polyamide
Roller bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy