Tente Braked Swivel Castor Wheel, 750kg Capacity, 160mm Wheel
- RS Stock No.:
- 292-575
- Mfr. Part No.:
- 9942 ITP 160 P63 CONV
- Brand:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$410.45
(exc. GST)
$451.50
(inc. GST)
- RS Stock No.:
- 292-575
- Mfr. Part No.:
- 9942 ITP 160 P63 CONV
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Load Capacity | 750kg | |
| Includes Brake | Yes | |
| Overall Height | 210mm | |
| Rotation | Braked Swivel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Load Capacity 750kg | ||
Includes Brake Yes | ||
Overall Height 210mm | ||
Rotation Braked Swivel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with total lock and head end features a housing made of heavy pressed steel, bright zinc-plated, and blue passivated for superior corrosion resistance and durability. It is equipped with a precision ball bearing swivel head, sealed to ensure smooth rotation and protection from contaminants. The wheel axle is secured with a nut, and the castor includes a plate fitting for secure installation.
Wheel centre made of aluminium
Precision ball bearing
Precision ball bearing
Related links
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 160mm Wheel
- Tente Fixed Castor Wheel 160mm Wheel
- Tente Braked Swivel Castor Wheel 160mm Wheel
- Tente Braked Swivel Castor Wheel 160mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 125mm Wheel

