Tente Swivel Castor Wheel Braked, 600 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 170-946
- Mfr. Part No.:
- 837798
- Brand:
- Tente
Subtotal (1 unit)*
$410.45
(exc. GST)
$451.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $410.45 |
*price indicative
- RS Stock No.:
- 170-946
- Mfr. Part No.:
- 837798
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 600kg | |
| Brakes | Yes | |
| Overall Height | 250mm | |
| Rotation | Swivel | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 6.314 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 600kg | ||
Brakes Yes | ||
Overall Height 250mm | ||
Rotation Swivel | ||
Standards/Approvals EN 12532 | ||
Weight Class 6.314 kg | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with total lock and head end of castor features a heavy pressed steel housing with bright zinc plating and blue passivation. It features precision ball bearing swivel head, sealed, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread.
Precision ball bearing ensures smooth movement
Related links
- Tente Castor 200 mm Wheel
- Tente Swivel Castor 200 mm Wheel
- Tente Swivel Castor 200 mm Wheel, Elastic Tyre
- Tente Braked Swivel Castor 200 mm Wheel, Elastic Tyre
- Tente Fixed Castor 200 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 200 mm Wheel
- Tente Swivel Castor 200 mm Wheel, Polyurethane
- Tente Fixed Castor 200 mm Wheel, Elastic Tyre
