Tente Swivel Castor Wheel, 120 kg Capacity, 100 mm Wheel, Polypropylene
- RS Stock No.:
- 292-504
- Mfr. Part No.:
- 5940 UAP 100 P30-13
- Brand:
- Tente
Subtotal (1 unit)*
$72.99
(exc. GST)
$80.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $72.99 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$62.66
(exc. GST)
$68.93
(inc. GST)
- RS Stock No.:
- 292-504
- Mfr. Part No.:
- 5940 UAP 100 P30-13
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 120kg | |
| Overall Height | 118mm | |
| Wheel Width | 20mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 0.597 kg | |
| Standards/Approvals | EN12530 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 120kg | ||
Overall Height 118mm | ||
Wheel Width 20mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 0.597 kg | ||
Standards/Approvals EN12530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of durable polyamide, offering strength and resistance to wear. It is equipped with a precision ball bearing in the swivel head for smooth and efficient rotation. The castor includes a bolt hole for secure attachment, making it ideal for applications requiring reliable mobility and stability.
Wheel centre made of polypropylene
Precision ball bearing
Related links
- Tente Swivel Castor 100 mm Wheel, Polyurethane
- Tente Swivel Castor 100 mm Wheel
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene

