Tente Swivel Castor Wheel Braked, 100 kg Capacity, 125 mm Wheel, Polypropylene
- RS Stock No.:
- 292-447
- Mfr. Part No.:
- 8377 PJD 125/32 P30-13
- Brand:
- Tente
Subtotal (1 unit)*
$59.21
(exc. GST)
$65.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.21 |
*price indicative
- RS Stock No.:
- 292-447
- Mfr. Part No.:
- 8377 PJD 125/32 P30-13
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 100kg | |
| Brakes | Yes | |
| Overall Height | 155mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 100kg | ||
Brakes Yes | ||
Overall Height 155mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with a total lock and bolt hole is designed for secure and versatile use. It features a stainless steel housing for durability and corrosion resistance. The tread is made of TENTEprene , ensuring smooth, quiet movement and excellent surface grip. The total lock mechanism provides stability by locking both the wheel and swivel function.
Wheel centre made of polypropylene
Roller bearing
Related links
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Aluminium
- Tente Swivel Castor 100 mm Wheel, Polypropylene
