Tente Fixed Castor Wheel, 200 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 292-387
- Mfr. Part No.:
- 3478 HUR 125/36 P62 NOIR
- Brand:
- Tente
Subtotal (1 unit)*
$43.06
(exc. GST)
$47.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.06 |
*price indicative
- RS Stock No.:
- 292-387
- Mfr. Part No.:
- 3478 HUR 125/36 P62 NOIR
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 155mm | |
| Wheel Width | 36mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Weight Class | 0.968 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 155mm | ||
Wheel Width 36mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Weight Class 0.968 kg | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor features a fork made of pressed steel, bright zinc-plated, and blue passivated for durability. It includes a nut-secured wheel axle and a plate fitting for secure mounting, paired with the hybrid "Duratech Silent" wheel for smooth and quiet operation.
Wheel centre made of polyamide
Roller bearing
Related links
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 100mm Wheel
- Tente Fixed Castor 125 mm Wheel, Polypropylene
- Tente Fixed Castor 100 mm Wheel, Polypropylene
- Tente Fixed Castor 80 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 80 mm Wheel, Polypropylene
