Tente Swivel Castor Wheel Braked, 350 kg Capacity, 160 mm Wheel, Aluminium

Subtotal (1 unit)*

$194.69

(exc. GST)

$214.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.69

*price indicative

RS Stock No.:
292-345
Mfr. Part No.:
4687 IEP 160/50 P63
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

160mm

Load Capacity

350kg

Brakes

Yes

Overall Height

200mm

Wheel Width

50mm

Rotation

Swivel

Wheel Material

Aluminium

Weight Class

3.59 kg

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with total lock features a tail-end design, housing made of very heavy reinforced pressed steel, bright zinc-plated and blue passivated for durability. It includes a sealed swivel double ball bearing with reinforced and heat-treated ball covers, a riveted king pin, and a dust ring with an integrated grease nipple. The castor also features a wheel axle with a nut and a plate fitting for secure attachment.

Wheel centre made of Aluminium

Precision ball bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy