Tente Swivel Castor Wheel, 200 kg Capacity, 100 mm Wheel
- RS Stock No.:
- 170-936
- Mfr. Part No.:
- 604823
- Brand:
- Tente
Subtotal (1 unit)*
$51.64
(exc. GST)
$56.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.64 |
*price indicative
- RS Stock No.:
- 170-936
- Mfr. Part No.:
- 604823
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 128mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente swivel housing is made of pressed steel, zinc electroplated features double ball bearing swivel head, wheel axle with crimp nut and bolt. The wheel is crafted from die cast aluminum, with a heat resistive non-toxic synthetic material tread.
Precision bearing, lubricated with high temperature food grade grease
Excellent roll performance
Related links
- Tente Castor 100 mm Wheel
- Tente Braked Swivel Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel
- Tente Braked Swivel Castor 100 mm Wheel
- Tente Swivel Castor 100 mm Wheel, Elastic Tyre
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
