Tente Castor, 200 kg Capacity, 125 mm Wheel
- RS Stock No.:
- 170-901
- Mfr. Part No.:
- 28823
- Brand:
- Tente
Subtotal (1 unit)*
$26.19
(exc. GST)
$28.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.19 |
*price indicative
- RS Stock No.:
- 170-901
- Mfr. Part No.:
- 28823
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente hybrid wheel is designed with a polyamide wheel centre and tread, combined with an elastic solid rubber centre.
Excellent noise reduction
Roller bearing reduces friction
Related links
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Fixed Castor 125 mm Wheel, Polypropylene
- LAG Braked Swivel Castor 125 mm Wheel
- RS PRO Braked Swivel Castor 125 mm Wheel, Nylon
