Tente Fixed Castor Wheel, 250 kg Capacity, 100 mm Wheel
- RS Stock No.:
- 170-848
- Mfr. Part No.:
- 30468
- Brand:
- Tente
Subtotal (1 unit)*
$62.46
(exc. GST)
$68.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.46 |
*price indicative
- RS Stock No.:
- 170-848
- Mfr. Part No.:
- 30468
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 250kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Rotation | Fixed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 250kg | ||
Brakes No | ||
Overall Height 128mm | ||
Rotation Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features steel fork with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.
Well operating behaviour, moving noise and corrosion resistance
Very good abrasion resistance
