RS PRO Swivel Castor Wheel Braked, 300 kg Capacity, 160 mm Wheel, Polyurethane
- RS Stock No.:
- 149-227
- Brand:
- RS PRO
Subtotal (1 unit)*
$110.06
(exc. GST)
$121.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.06 |
*price indicative
- RS Stock No.:
- 149-227
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 300kg | |
| Brakes | Yes | |
| Overall Height | 197mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Chromium | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Medium Duty | |
| Standards/Approvals | RoHS | |
| Mount Type | Single Bolt | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 300kg | ||
Brakes Yes | ||
Overall Height 197mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Chromium | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Medium Duty | ||
Standards/Approvals RoHS | ||
Mount Type Single Bolt | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
These RS PRO Castor Wheels are coated with AVOLAN polyurethane 91 Shore A and have an aluminium centre. They are equipped with a hub on shielded ball bearings assembled with central spacer, ensuring reliable mobility. They are constructed from zinc chromium plated pressed steel, turning on double rim of balls fitted in temperate thrust bearings. Additionally, they are assembled with a self-locking nut.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor 160 mm Wheel Polyurethane
- RS PRO Swivel Castor 160 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 160 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel, Polyurethane
- RS PRO Swivel Castor 160 mm Wheel, Nylon
- RS PRO Swivel Castor 160 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 160 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 160 mm Wheel
