RS PRO Swivel Castor Wheel Braked, 170 kg Capacity, 125 mm Wheel, PUR

Subtotal (1 unit)*

$100.55

(exc. GST)

$110.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.55

*price indicative

RS Stock No.:
149-197
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

170kg

Brakes

Yes

Overall Height

155mm

Frame Material

Pressed Steel

Wheel Width

35mm

Rotation

Swivel

Wheel Material

PUR

Standards/Approvals

RoHS

Weight Class

Medium Duty

Mount Type

Single Bolt

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT

RS PRO Castor Wheel


This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.

These RS PRO Castor Wheels features a polyamide 6 body coated with injection polyurethane DESMOPAN® (Bayer®) rated at 97 Shore A. Equipped with a hub on plain bore and is constructed from pressed stainless steel AISI 304, turning on a double rim of balls made from stainless steel AISI 420 ensuring reliable mobility. The assembly includes a self-locking nut and a dust cover ring to protect the bearings.

Features and Benefits


  • Medium Duty

  • Industrial castor

  • Rotational swivel

  • Fixing plate

  • With brake

  • Corrosion resistant

  • Impact resistant

  • Shock absorbing

  • Applications


    RS PRO Castor Wheels can be versatile components and utilised over various environments.

    Furniture – Office chairs and tables/desks

    Industrial Environments – Tool cabinets and workbenches

    Healthcare – Hospital beds and medical equipment

    Retail – Shopping trolleys

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy