RS PRO 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 911-3509
- Brand:
- RS PRO
380 In AU stock for next working day delivery
3340 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.858
(exc. GST)
$0.944
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | $0.858 | $8.58 |
200 - 990 | $0.85 | $8.50 |
1000 + | $0.699 | $6.99 |
*price indicative
- RS Stock No.:
- 911-3509
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Brand Time Lag 5 x 20 mm with Lead wires
Product Description
RS brand range of Time Lag fuses comes with lead wire so that they can be soldered directly into a circuit board without any need for a fuse holder. These fuses benefit from High Breaking Capacity and a ceramic body.
RS brand range of Time Lag fuses comes with lead wire so that they can be soldered directly into a circuit board without any need for a fuse holder. These fuses benefit from High Breaking Capacity and a ceramic body.
Features and Benefits
5 x 20 mm.
Ceramic body.
High Breaking Capacity
Lead wires.
5 x 20 mm.
Ceramic body.
High Breaking Capacity
Lead wires.
Product Application information
These fuses provide protection for electrical circuits.
These fuses provide protection for electrical circuits.
Specifications
Attribute | Value |
---|---|
Current Rating | 3.15A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | UDA-P |
Related links
- RS PRO 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Wickmann 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 3.15A T Glass Cartridge Fuse, 5 x 20mm