- RS Stock No.:
- 270-3005
- Mfr. Part No.:
- B085377
- Brand:
- Mersen
110 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 10)
$1.893
(exc. GST)
$2.082
(inc. GST)
Units | Per unit | Per Box* |
10 + | $1.893 | $18.93 |
*price indicative |
- RS Stock No.:
- 270-3005
- Mfr. Part No.:
- B085377
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Mersen type Time Delay NH fuse-links are full range breaking capacity fuse-links and are used to protect cables and equipment. They can interrupt any current surge, from The lowest fusing current up to their breaking capacity, and so can be used alone as protection. They also protect electrical devices and industrial set-ups from The electrodynamic effects of very high short-circuit currents.
Double indicator
Lead free contact blades
Fuse Speed - Time Delay
Lead free contact blades
Fuse Speed - Time Delay
Specifications
Attribute | Value |
---|---|
Current Rating | 3.15A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Related links
- Cartridge Fuses
- Mersen 3.15A 5SF Glass Cartridge Fuse, 5 x 20mm
- Mersen 3.15A T Glass Cartridge Fuse, 5 x 20mm
- Mersen 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 3.15A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 3.15A F Glass Cartridge Fuse, 6.3 x 32mm
- Mersen 3.15A FF Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse Cartridge Fuses