- RS Stock No.:
- 610-9793
- Brand:
- RS PRO
130 In AU stock for next working day delivery
270 In Global stock for delivery within 10 working day(s)
520 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.264
(exc. GST)
$1.39
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $1.264 | $12.64 |
500 - 2490 | $1.248 | $12.48 |
2500 + | $1.029 | $10.29 |
*price indicative |
- RS Stock No.:
- 610-9793
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
50CT Series Fuses
Time-delay fuses with high breaking capacity, size 5 x 20 mm.
Ceramic body, nickel-plated brass ends.
Ceramic body, nickel-plated brass ends.
Standards
UL, VDE, BSI, EN 60127/V and IEC 127-2/V
Specifications
Attribute | Value |
---|---|
Current Rating | 3.15A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Fuse Standard | IEC 127-2/II |
Related links
- RS PRO 3.15A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 3.15A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Wickmann 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 3.15A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 3.15A T Ceramic Cartridge Fuse, 5 x 20mm