Littelfuse 3.15A T Ceramic Cartridge Fuse, 5 x 20mm

Bulk discount available

Subtotal (1 pack of 5 units)*

$14.38

(exc. GST)

$15.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 860 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45$2.876$14.38
50 - 195$2.844$14.22
200 +$2.774$13.87

*price indicative

RS Stock No.:
894-9593
Mfr. Part No.:
04773.15MXP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

3.15A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

400 V dc, 500V ac

Body Material

Ceramic

Series

477

Fuse Standard

IEC 60127-2

COO (Country of Origin):
CN

Anti Surge (T) HBC – Ceramic Bodied, 5 x 20


Littelfuse Time lag ceramic body cartridge fuses are ideal for applications when surge withstand is required. Breaking capacity 1.5kA @ 250Vac

Related links