Schurter 10A F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 866-3104
- Distrelec Article No.:
- 300-89-969
- Mfr. Part No.:
- 0001.1014
- Brand:
- Schurter
Subtotal (1 pack of 10 units)**
$10.02
(exc. GST)
$11.02
(inc. GST)
190 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 + | $1.002 | $10.02 |
**price indicative
- RS Stock No.:
- 866-3104
- Distrelec Article No.:
- 300-89-969
- Mfr. Part No.:
- 0001.1014
- Brand:
- Schurter
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...