Eaton 3A T Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 851-1684
- Mfr. Part No.:
- FNQ-R-3
- Brand:
- Eaton
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$104.12
(exc. GST)
$114.53
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $104.12 |
25 - 49 | $102.89 |
50 - 99 | $100.68 |
100 - 499 | $98.29 |
500 + | $80.91 |
- RS Stock No.:
- 851-1684
- Mfr. Part No.:
- FNQ-R-3
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Eaton Cartridge Fuse, Melamine Body, 3A Current Rating - FNQ-R-3
Surge ahead of the safety game by installing this cartridge fuse from Eaton. It works fast to stop equipment damage caused by a critical overload or short-circuit event. This conductive cylindrical unit is made from heat-resistant melamine for resilience under pressure. With a current rating of 3A, its a handy all-rounder you can use with wiring systems, circuit breakers and electrical equipment. Once tripped, its a breeze to replace thanks to its easy-grab shape and clip fastening.
Features & Benefits
• T-speed rating means it operates with a slight delay to allow short-term inrush currents to pass through
• Compact dimensions of 38 (length) x 10mm (diameter) fit neatly onto your circuit board
• 200kA interrupting rating allows it to handle the needs of large-capacity systems
• Compact dimensions of 38 (length) x 10mm (diameter) fit neatly onto your circuit board
• 200kA interrupting rating allows it to handle the needs of large-capacity systems
How does this fuse's rejection feature work?
This fuse's built-in rejection feature means it won't work if you accidentally match it with an incompatible circuit, for example, one that needs a higher voltage or interrupting rating.
Is this fuse reusable?
No. Youll need to replace the fuse once its blown, as it sacrifices itself to stop a faulty current.
Note
Eaton formerly known as Bussmann
Midget Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 600V ac |
Body Material | Melamine |
UL Class | CC |
Related links
- Eaton 3A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 3A T Fibreglass Cartridge Fuse, 10 x 38mm
- Eaton 10A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 4A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 1A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 5A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 20A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 6A T Melamine Cartridge Fuse, 10 x 38mm