Eaton 3A T Fibreglass Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 851-1230
- Mfr. Part No.:
- FNQ-3
- Brand:
- Eaton
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$81.92
(exc. GST)
$90.11
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $81.92 |
50 - 249 | $81.44 |
250 + | $80.17 |
- RS Stock No.:
- 851-1230
- Mfr. Part No.:
- FNQ-3
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Eaton Cartridge Fuse, 3 A Current Rating, 10 x 38mm Fuse Sise - FNQ-3
This Eaton fuse made of fibreglass material with a current rating of 3A and voltage rating of 500V AC. It is a reliable and efficient time-delay supplemental fuse essential for various electrical applications.
Features & Benefits
• Provides superior protection with its fibreglass body material ensuring durability
• The T speed fuse offers precise protection against overcurrent situations, enhancing safety
• The compact 10 x 38 mm sise makes it ideal for space-constrained environments
• The T speed fuse offers precise protection against overcurrent situations, enhancing safety
• The compact 10 x 38 mm sise makes it ideal for space-constrained environments
Applications
• Suitable for motor control transformers due to its efficient in-rush current handling capabilities
• Ideal for circuits with varying load demands where precise protection is required
• Ideal for circuits with varying load demands where precise protection is required
Can it handle in-rush currents effectively?
Yes, it is designed to handle in-rush currents efficiently, making it suitable for circuits with variable load demands.
Will it ensure safety in electrical systems?
Yes, the fuse complies with UL 248-14 standards, providing reliable protection in electrical applications.
Is it compact and space-saving?
Yes, with its 10 x 38 mm sise, it is designed to fit into space-constrained environments efficiently.
Note
Eaton formerly known as Bussmann
Midget Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 500V ac |
Body Material | Fibreglass |
UL Class | UL 248-14 |
Related links
- Eaton 3A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 10A T Fibreglass Cartridge Fuse, 10 x 38mm
- Eaton 15A T Fibreglass Cartridge Fuse, 10 x 38mm
- Eaton 30A T Fibreglass Cartridge Fuse, 10 x 38mm
- Eaton 2A T Fibreglass Cartridge Fuse, 10 x 38mm
- Eaton 6A T Fibreglass Cartridge Fuse, 10 x 38mm
- Eaton 8A T Fibreglass Cartridge Fuse, 10 x 38mm
- Eaton 5A T Fibreglass Cartridge Fuse, 10 x 38mm