- RS Stock No.:
- 851-1671
- Mfr. Part No.:
- FNQ-15
- Brand:
- Eaton
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$98.44
(exc. GST)
$108.28
(inc. GST)
Units | Per unit |
1 - 49 | $98.44 |
50 - 249 | $97.32 |
250 + | $95.69 |
- RS Stock No.:
- 851-1671
- Mfr. Part No.:
- FNQ-15
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Fast blow
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Note
Eaton formerly known as Bussmann
Midget Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 500V ac |
Body Material | Fibreglass |
UL Class | UL 248-14 |
Related links
- Eaton 15A Blue Blade Car Fuse, 32V dc
- Eaton 15A T Cartridge Fuse, 21 x 57mm
- Eaton 15A T Glass Cartridge Fuse, 6.3 x 32mm
- Mersen 15A T Fibreglass Cartridge Fuse, 10 x 38mm
- Eaton 15A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 15A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 15A F Fibreglass Cartridge Fuse, 10 x 38mm
- Eaton 15A T Melamine Cartridge Fuse, 10 x 38mm