- RS Stock No.:
- 849-5623
- Mfr. Part No.:
- BAF-15
- Brand:
- Eaton
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.89
(exc. GST)
$31.78
(inc. GST)
Units | Per unit |
1 - 49 | $28.89 |
50 - 249 | $28.62 |
250 + | $28.08 |
- RS Stock No.:
- 849-5623
- Mfr. Part No.:
- BAF-15
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Fast blow
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Note
Eaton formerly known as Bussmann
Midget Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Fibreglass |