- RS Stock No.:
- 848-4399
- Mfr. Part No.:
- LP-CC-30
- Brand:
- Eaton
105 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$97.07
(exc. GST)
$106.78
(inc. GST)
Units | Per unit |
1 - 49 | $97.07 |
50 - 249 | $95.47 |
250 + | $93.20 |
- RS Stock No.:
- 848-4399
- Mfr. Part No.:
- LP-CC-30
- Brand:
- Eaton
Legislation and Compliance
Non Compliant
Product Details
Eaton Cartridge Fuse, 300V DC Current Rating, 200kA Interrupting Rating - LP-CC-30
This time-delay cartridge fuse from Eaton is a practical choice for overcurrent protection in motor circuits and control panels. As it can carry 200% of its rated current for a minimum of 12 seconds, it helps prevent unnecessary downtime and lost productivity by effectively eliminating most nuisance tripping. Under short-circuit conditions, the current-limitation function provides a rapid 0.01 second response time to avoid damage to sensitive electronic components. This product meets the standards for UL Class CC, so you can rely on it for sustained overload protection.
Features & Benefits
• Compact dimensions of 10 (height) x 38mm (length) make it ideal for control circuits with limited space
• 200kA interrupting rating complies with NEC Section 110.9 for maximum safety
• Melamine body material offers a high level of arc resistance
• 200kA interrupting rating complies with NEC Section 110.9 for maximum safety
• Melamine body material offers a high level of arc resistance
Why would I need a time-delay fuse?
Some applications need a high initial inrush current to start, then run with lower power requirements during normal operation. This type of surge causes a standard fast-acting fuse to blow at start-up. A time-delay fuse allows limited current surges to pass through the circuit while still delivering protection against short circuits and sustained overloads. This allows you to use a fuse sized much closerto your full-load current.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 30A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 300 V dc, 600V ac |
Body Material | Melamine |
UL Class | CC |
Related links
- Cartridge Fuses
- Cartridge Heaters
- Eaton 30A T Cartridge Fuse, 21 x 57mm
- System Zero Zinc Plated Flange Button Steel Tamper Proof Security...
- Eaton 30A T Ceramic Cartridge Fuse, 6.3 x 32mm
- System Zero Zinc Plated Flange Button Steel Tamper Proof Security...
- Eaton 30A T Fibreglass Cartridge Fuse, 10 x 38mm
- Littelfuse Cartridge Fuses