Eaton 20A T Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 851-1479
- Mfr. Part No.:
- LP-CC-20
- Brand:
- Eaton
36 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$108.71
(exc. GST)
$119.58
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $108.71 |
50 - 249 | $107.84 |
250 + | $106.22 |
- RS Stock No.:
- 851-1479
- Mfr. Part No.:
- LP-CC-20
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Eaton Cartridge Fuse, 300V DC / 600V AC Rating, 12 Second Time Delay - LP-CC-20
With this cartridge fuse from Eaton on duty, your equipment is safe from overcurrents and short circuits. As a T-speed fuse with a UL class CC, it's designed to blow slowly. This makes it well-suited for protecting motors, as it isn't affected by the high inrush current they need to operate. The unit's body is made of self-extinguishing melamine, which helps prevent the spread of electrical fires. Ferrule ends mean you can slot it simply into a compatible fuse holder.
Features & Benefits
• Consistent 2:1 ampacity ratio across the Bussmann series of low-peak fuses makes choosing compatible units a doddle
• Compact size of 38mm (L) x 10mm (diameter) saves you space when building your system
• Breaking capacity of 200kA means it protects your setup against substantial power spikes
• Compact size of 38mm (L) x 10mm (diameter) saves you space when building your system
• Breaking capacity of 200kA means it protects your setup against substantial power spikes
How does a cartridge fuse work?
A cartridge fuse contains a wire running through the middle that melts when it's subjected to an overcurrent for a specified period of time. This breaks the circuit and shuts down power to your equipment. Its basic design makes it a simple and safe way of protecting your set-up against damage caused by overcurrents.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 300 V dc, 600V ac |
Body Material | Melamine |
UL Class | CC |
Related links
- Eaton 20A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 15A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 6A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 1A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 25A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 8A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 4A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 10A T Melamine Cartridge Fuse, 10 x 38mm