Eaton 2A T Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 848-4147
- Mfr. Part No.:
- LP-CC-2
- Brand:
- Eaton
97 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$109.90
(exc. GST)
$120.89
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $109.90 |
50 - 249 | $108.61 |
250 + | $89.38 |
- RS Stock No.:
- 848-4147
- Mfr. Part No.:
- LP-CC-2
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Eaton Cartridge Fuse, 200kA Interrupting Capacity, 600V AC / 300V DC Rating - Low-PeakSeries - LP-CC-2
Count on this cartridge fuse from Eaton to put the brakes on a short circuit. Its dual-element design means you get current limitation, speedy short-circuit protection and time-delay performance in one compact package. This lets you cut down on inventory and waste, while also reducing the risk of fuse-replacement errors. Thanks to this fuse's superior current limitation, it helps to keep work areas safe by minimising the chance of arc-flash hazards. It's quick to have a meltdown when too much current runs through it, protecting equipment from breakdowns caused by overload. Choose a product like this one to safeguard downstream industrial components, such as low-horsepower circuits and motor controllers, from power faults.
Features & Benefits
• No calibration necessary, meaning less need for maintenance
• Time delay function reduces the risk of unwanted fuse openings for efficiency
• Interrupting rating of 200kA meets NEC® Section 110.9 requirements for short-circuit current ratings, making it compatible with large-capacity systems
• Time delay function reduces the risk of unwanted fuse openings for efficiency
• Interrupting rating of 200kA meets NEC® Section 110.9 requirements for short-circuit current ratings, making it compatible with large-capacity systems
How big is this fuse?
The product has a compact size of 38.1mm (length) x 10.3mm (diameter). This means it needs minimal mounting space in tight setups.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 300 V dc, 600V ac |
Body Material | Melamine |
UL Class | CC |
Related links
- Eaton 2A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 15A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 20A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 6A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 1A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 25A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 10A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 8A T Melamine Cartridge Fuse, 10 x 38mm